Add To Favorites
ATXMEGA128B1-CUR AVR AVR® XMEGA® B1 Microcontroller IC 8/16-Bit 32MHz 128KB (128K x 8) FLASH 100-CBGA (9x9)
Product Overview
Digi-Key Part Number 1611-ATXMEGA128B1-CURCT-ND
Copy   1611-ATXMEGA128B1-CURCT-ND
Quantity Available 3,952
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATXMEGA128B1-CUR

Copy   ATXMEGA128B1-CUR
Description IC MCU 8BIT 128KB FLASH 100CBGA
Copy   IC MCU 8BIT 128KB FLASH 100CBGA
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

AVR AVR® XMEGA® B1 Microcontroller IC 8/16-Bit 32MHz 128KB (128K x 8) FLASH 100-CBGA (9x9)

Copy   AVR AVR® XMEGA® B1 Microcontroller IC 8/16-Bit 32MHz 128KB (128K x 8) FLASH 100-CBGA (9x9)
Documents & Media
Datasheets ATxmega128B1,64B1
XMEGA Appl Note
Design Resources ATxmega128B1 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® XMEGA® B1
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 53
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TFBGA
Supplier Device Package 100-CBGA (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-ATXMEGA128B1-CURCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
25 2.80520 $70.13
100 2.54000 $254.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1611-ATXMEGA128B1-CU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 220 - Immediate
  • Unit Price: $3.01000

04:13:40 9/22/2018