Add To Favorites
  • Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number 1611-ATXMEGA128A1U-CURCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATXMEGA128A1U-CUR

Description IC MCU 8BIT 128KB FLASH 100CBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

AVR AVR® XMEGA® A1U Microcontroller IC 8/16-Bit 32MHz 128KB (64K x 16) FLASH 100-CBGA (9x9)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® XMEGA® A1U
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity EBI/EMI, I²C, IrDA, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 78
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 16x12b, D/A 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TFBGA
Supplier Device Package 100-CBGA (9x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1611-ATXMEGA128A1U-CURCT

13:09:40 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.33000 $6.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback