Add To Favorites
ATWINC1510B-MU-T IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 40-WFQFN Exposed Pad
Product Overview
Digi-Key Part Number 1611-ATWINC1510B-MU-TCT-ND
Copy   1611-ATWINC1510B-MU-TCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATWINC1510B-MU-T

Copy   ATWINC1510B-MU-T
Description IC RF TXRX+MCU WIFI 40-WFQFN
Copy   IC RF TXRX+MCU WIFI 40-WFQFN
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 40-WFQFN Exposed Pad

Copy   IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 40-WFQFN Exposed Pad
Documents & Media
Datasheets ATWINC1500B-MU
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation CCK, DSSS, OFDM
Frequency 2.4GHz
Data Rate (Max) 72.2Mbps
Power - Output 20.5dBm
Sensitivity -89dBm
Memory Size 8MB Flash, 128kB ROM
Serial Interfaces I²C, SPI, UART
GPIO 7
Voltage - Supply 2.7 V ~ 3.6 V
Current - Receiving 70.1mA
Current - Transmitting 294mA
Operating Temperature -40°C ~ 85°C
Package / Case 40-WFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATWINC1510B-MU-TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.07000 $5.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

15:24:42 9/23/2018