Add To Favorites
  • Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Photo Not Available

Product Overview
Digi-Key Part Number 1611-ATWINC1500B-MU-TCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATWINC1500B-MU-T

Description IC RF TXRX+MCU WIFI 40-VFQFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 40-VFQFN Exposed Pad

Documents & Media
Design Resources ATWINC1500 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation CCK, DSSS, OFDM
Frequency 2.4GHz
Data Rate (Max) 72.2Mbps
Power - Output 20.5dBm
Sensitivity -98dBm
Memory Size 4MB Flash, 128kB ROM, 224kB RAM
Serial Interfaces I²C, SDIO, SPI, UART
GPIO 9
Voltage - Supply 2.7 V ~ 3.6 V
Current - Receiving 22mA ~ 58.5mA
Current - Transmitting 22mA ~ 294mA
Operating Temperature -40°C ~ 85°C
Package / Case 40-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BLM03AG121SN1D - Murata Electronics North America | 490-2557-1-ND DigiKey Electronics
  • BLM03AG121SN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0201 1LN
  • Unit Price $0.14000
  • 490-2557-1-ND
  • ATWINC1500-XPRO - Microchip Technology | ATWINC1500-XPRO-ND DigiKey Electronics
  • ATWINC1500-XPRO
  • Microchip Technology
  • ATWINC1500 EXTENSION BOARD
  • Unit Price $26.99000
  • ATWINC1500-XPRO-ND
  • AP1017AEN - AKM Semiconductor Inc. | AP1017AENCT-ND DigiKey Electronics
  • AP1017AEN
  • AKM Semiconductor Inc.
  • IC H-BRIDGE DVR 1CH 12V 8SON
  • Unit Price $0.91000
  • AP1017AENCT-ND
Additional Resources
Standard Package ? 1
Other Names 1611-ATWINC1500B-MU-TCT

11:02:27 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.85000 $4.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback