Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number ATWINC1500-MR210UB1140-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

ATWINC1500-MR210UB1140

Description SMARTCONNECT ATWINC1500B-MU-T MO
Documents & Media
Datasheets ATWINC15x0-MR210xB
Design Resources ATWINC1500 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
ATWINC15x0-MR210xB 03/Jan/2018
Online Catalog ATWINC15x0-MR210xB
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate 72.2Mbps
Power - Output 19dBm
Sensitivity -90dBm
Serial Interfaces SPI, UART
Antenna Type Integrated, Trace + U.FL
Utilized IC / Part ATWINC1500
Memory Size -
Voltage - Supply 3 V ~ 4.2 V
Current - Receiving 22mA ~ 61mA
Current - Transmitting 22mA ~ 269mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ATWINC1500-MR210UB - Microchip Technology | ATWINC1500-MR210UB-ND DigiKey Electronics
  • ATWINC1500-MR210UB
  • Microchip Technology
  • RF TXRX MODULE WIFI U.FL ANT
  • Unit Price $11.51000
  • ATWINC1500-MR210UB-ND
  • ATWINC1500-XPRO - Microchip Technology | ATWINC1500-XPRO-ND DigiKey Electronics
  • ATWINC1500-XPRO
  • Microchip Technology
  • ATWINC1500 EXTENSION BOARD
  • Unit Price $26.99000
  • ATWINC1500-XPRO-ND
Additional Resources
Standard Package ? 1

06:11:18 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.08000 $8.08
25 7.37720 $184.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback