Add To Favorites
ATUC64L4U-D3HR AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-TLLGA (5.5x5.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
25 2.45520 $61.38
100 2.22000 $222.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATUC64L4U-D3HRCT-ND
Copy   1611-ATUC64L4U-D3HRCT-ND
Quantity Available 3,021
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATUC64L4U-D3HR

Copy   ATUC64L4U-D3HR
Description IC MCU 32BIT 64KB FLASH 48TLLGA
Copy   IC MCU 32BIT 64KB FLASH 48TLLGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-TLLGA (5.5x5.5)

Copy   AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-TLLGA (5.5x5.5)
Documents & Media
Datasheets ATUCxL3/4U Datasheet
ATUC64L_128L_256LxU Summary
Design Resources ATUC64L4U Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR®32 UC3 L
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 36
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-UFLGA Exposed Pad
Supplier Device Package 48-TLLGA (5.5x5.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATUC64L4U-D3HRCT

18:20:15 1/17/2019