Add To Favorites
ATUC256L4U-AUT AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 48-TQFP (7x7)
Product Overview
Digi-Key Part Number 1611-ATUC256L4U-AUT-ND
Copy   1611-ATUC256L4U-AUT-ND
Quantity Available 296
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATUC256L4U-AUT

Copy   ATUC256L4U-AUT
Description IC MCU 32BIT 256KB FLASH 48TQFP
Copy   IC MCU 32BIT 256KB FLASH 48TQFP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 48-TQFP (7x7)

Copy   AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 48-TQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR®32 UC3 L
Packaging ? Tray ?
Part Status Active
Core Processor AVR
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 36
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 250
Other Names 1611-ATUC256L4U-AUT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.99000 $3.99
25 3.65200 $91.30
100 3.33700 $333.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

15:00:19 9/25/2018