Add To Favorites
ATUC128D3-A2UT AVR AVR®32 UC3 D Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
25 2.41000 $60.25
100 2.18000 $218.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATUC128D3-A2UT-ND
Copy   1611-ATUC128D3-A2UT-ND
Quantity Available 1,293
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATUC128D3-A2UT

Copy   ATUC128D3-A2UT
Description IC MCU 32BIT 128KB FLASH 64LQFP
Copy   IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR AVR®32 UC3 D Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)

Copy   AVR AVR®32 UC3 D Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR®32 UC3 D
Packaging ? Tray ?
Part Status Active
Core Processor AVR
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 51
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 160
Other Names 1611-ATUC128D3-A2UT

03:04:43 1/19/2019