USD
Favorite

ATTINY88-MMHR AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 8KB (4K x 16) FLASH 28-VQFN (4x4)
Price & Procurement
11,167 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
25 0.86000 $21.50
100 0.78000 $78.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATTINY88-MMHRTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.78000
  • Digi-Reel®  : ATTINY88-MMHRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,167 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ATTINY88-MMH-ND
  • Minimum Quantity: 1
  • Quantity Available: 819 - Immediate
  • Unit Price: $0.86000

ATTINY88-MMHR

Datasheet
Digi-Key Part Number ATTINY88-MMHRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATTINY88-MMHR
Copy  
Description IC MCU 8BIT 8KB FLASH 28VQFN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 8KB (4K x 16) FLASH 28-VQFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 12MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 24
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 64 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 6x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN (4x4)
Base Part Number ATTINY88
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$140.00000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$100.00000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$60.00000 Details

105990010

ATMEL AVRISP STK500 USB ISP PROG

Seeed Technology Co., Ltd

$31.88000 Details
Additional Resources
Standard Package 1
Other Names ATTINY88-MMHRCT