Add To Favorites
ATTINY87-A15SZ AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 20-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
25 0.55680 $13.92
100 0.48700 $48.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATTINY87-A15SZCT-ND
Copy   1611-ATTINY87-A15SZCT-ND
Quantity Available 296
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY87-A15SZ

Copy   ATTINY87-A15SZ
Description IC MCU 8BIT 8KB FLASH 20SOIC
Copy   IC MCU 8BIT 8KB FLASH 20SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 20-SOIC

Copy   AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 20-SOIC
Documents & Media
Datasheets ATTINY87/167 Automotive
Design Resources ATtiny87 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, LINbus, SPI, UART/USART, USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 16
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATTINY87-A15SZCT

11:26:41 1/20/2019