Add To Favorites
ATTINY861-15MD AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 32-QFN (5x5)
Product Overview
Digi-Key Part Number 1611-ATTINY861-15MDCT-ND
Copy   1611-ATTINY861-15MDCT-ND
Quantity Available 9,700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY861-15MD

Copy   ATTINY861-15MD
Description IC MCU 8BIT 8KB FLASH 32QFN
Copy   IC MCU 8BIT 8KB FLASH 32QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 32-QFN (5x5)

Copy   AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 32-QFN (5x5)
Documents & Media
Datasheets ATTINY261/461/861 Auto
Design Resources ATtiny861 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATTINY861-15MDCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
25 0.60280 $15.07
100 0.52740 $52.74

Submit a request for quotation on quantities greater than those displayed.

01:01:26 9/22/2018