Add To Favorites
ATTINY861-15MAZ AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 20-QFN (4x4)
Product Overview
Digi-Key Part Number 1611-ATTINY861-15MAZCT-ND
Copy   1611-ATTINY861-15MAZCT-ND
Quantity Available 8,654
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY861-15MAZ

Copy   ATTINY861-15MAZ
Description IC MCU 8BIT 8KB FLASH 20QFN
Copy   IC MCU 8BIT 8KB FLASH 20QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 20-QFN (4x4)

Copy   AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 20-QFN (4x4)
Documents & Media
Datasheets ATTINY261/461/861 Auto
Design Resources ATtiny861 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SQJ412EP-T1_GE3 - Vishay Siliconix | SQJ412EP-T1_GE3CT-ND DigiKey Electronics
  • SQJ412EP-T1_GE3
  • Vishay Siliconix
  • MOSFET N-CH 40V 32A PPAK SO-8
  • Unit Price $2.63000
  • SQJ412EP-T1_GE3CT-ND
  • AQ15C-01FTG - Littelfuse Inc. | F10389CT-ND DigiKey Electronics
  • AQ15C-01FTG
  • Littelfuse Inc.
  • TVS DIODE 15V 31V SOD323
  • Unit Price $0.56000
  • F10389CT-ND
  • SQ2310ES-T1_GE3 - Vishay Siliconix | SQ2310ES-T1_GE3CT-ND DigiKey Electronics
  • SQ2310ES-T1_GE3
  • Vishay Siliconix
  • MOSFET N-CH 20V 6A SOT23
  • Unit Price $0.90000
  • SQ2310ES-T1_GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names 1611-ATTINY861-15MAZCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
25 0.48160 $12.04
100 0.42140 $42.14

Submit a request for quotation on quantities greater than those displayed.

04:14:39 9/25/2018