Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1611-ATTINY85V-15MTCT-ND
Quantity Available 11,732
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY85V-15MT

Description IC MCU 8BIT 8KB FLASH 20QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 20-QFN-EP (4x4)

Documents & Media
Design Resources ATtiny85 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 8MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN-EP (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ATTINY85-20PU - Microchip Technology | ATTINY85-20PU-ND DigiKey Electronics
  • ATTINY85-20PU
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 8DIP
  • Unit Price $1.24000
  • ATTINY85-20PU-ND
  • ATTINY85-20MU - Microchip Technology | ATTINY85-20MU-ND DigiKey Electronics
  • ATTINY85-20MU
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 20QFN
  • Unit Price $0.98000
  • ATTINY85-20MU-ND
  • ATTINY85-20SUR - Microchip Technology | ATTINY85-20SURCT-ND DigiKey Electronics
  • ATTINY85-20SUR
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 8SOIC
  • Unit Price $1.23000
  • ATTINY85-20SURCT-ND
Additional Resources
Standard Package ? 1
Other Names 1611-ATTINY85V-15MTCT

08:59:53 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
25 0.60560 $15.14
100 0.52990 $52.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback