USD
Favorite

ATTINY85V-10SUR AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 8KB (4K x 16) FLASH 8-SOIC
Price & Procurement
593 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
25 1.09000 $27.25
100 0.99000 $99.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : ATTINY85V-10SU-ND
  • Minimum Quantity: 1
  • Quantity Available: 496 - Immediate
  • Unit Price: $1.13000
  • Tape & Reel (TR)  : ATTINY85V-10SURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.99001
  • Cut Tape (CT)  : ATTINY85V-10SURCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 593 - Immediate
  • Unit Price: $1.19000

ATTINY85V-10SUR

Datasheet
Digi-Key Part Number ATTINY85V-10SURDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATTINY85V-10SUR
Copy  
Description IC MCU 8BIT 8KB FLASH 8SOIC
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 8KB (4K x 16) FLASH 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging Digi-Reel® 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 10MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
Base Part Number ATTINY85
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With View More

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$142.80000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$102.00000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$61.20000 Details

ATPOWERDEBUGGER

KIT DEBUGGER&CURRENT MEASUREMENT

Microchip Technology

$204.00000 Details

ATSTK600

AT32UC3A EVAL BRD

Microchip Technology

$254.99000 Details

ATSTK500

AT90S8515 EVAL BRD

Microchip Technology

$114.23000 Details
You May Also Be Interested In

DS90UB926QSQ/NOPB

IC DESERLIZR FPD LINKIII 60WQFN

Texas Instruments

$11.09000 Details

LP8861QPWPRQ1

4-CHANNEL LED DRIVER

Texas Instruments

$2.92000 Details

B3F-6100

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$0.45000 Details

MAX30205MTA+T

SENSOR DIGITAL 0C-50C 8TDFN

Maxim Integrated

$3.70000 Details

MIC2128YML-T5

75V, SYNCHRONOUS BUCK CONTROLLER

Microchip Technology

$1.95000 Details

PVG3A103C01R00

TRIMMER 10K OHM 0.25W J LEAD TOP

Bourns Inc.

$1.43000 Details
Additional Resources
Standard Package 1
Other Names ATTINY85V-10SURDKR