Add To Favorites
ATTINY85-15SZ AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 8-SOIC
Product Overview
Digi-Key Part Number ATTINY85-15SZCT-ND
Copy   ATTINY85-15SZCT-ND
Quantity Available 1,351
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY85-15SZ

Copy   ATTINY85-15SZ
Description IC MCU 8BIT 8KB FLASH 8SOIC
Copy   IC MCU 8BIT 8KB FLASH 8SOIC
Detailed Description

AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 8-SOIC

Copy   AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
Base Part Number ATTINY85
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $133.90000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $51.89000
  • ATATMEL-ICE-PCBA-ND
  • ATSTK600 - Microchip Technology | ATSTK600-ND DigiKey Electronics
  • ATSTK600
  • Microchip Technology
  • DEV KIT FOR AVR/AVR32
  • Unit Price $215.06000
  • ATSTK600-ND
You May Also Be Interested In
  • CC3-1205SR-E - TDK-Lambda Americas Inc. | 445-2471-ND DigiKey Electronics
  • CC3-1205SR-E
  • TDK-Lambda Americas Inc.
  • DC DC CONVERTER 5V 3W
  • Unit Price $11.21000
  • 445-2471-ND
  • ADUM1400WSRWZ - Analog Devices Inc. | ADUM1400WSRWZ-ND DigiKey Electronics
  • ADUM1400WSRWZ
  • Analog Devices Inc.
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price $6.16000
  • ADUM1400WSRWZ-ND
  • ADR3533WBRMZ-R7 - Analog Devices Inc. | ADR3533WBRMZ-R7CT-ND DigiKey Electronics
  • ADR3533WBRMZ-R7
  • Analog Devices Inc.
  • IC VREF SERIES 3.3V 8MSOP
  • Unit Price $5.19000
  • ADR3533WBRMZ-R7CT-ND
  • AMC1200TDWVRQ1 - Texas Instruments | 296-43899-1-ND DigiKey Electronics
  • AMC1200TDWVRQ1
  • Texas Instruments
  • IC OPAMP ISOLATION 100KHZ 8SOIC
  • Unit Price $6.23000
  • 296-43899-1-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY85-15SZCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY85-15SZTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

16:41:35 9/18/2018