Add To Favorites
ATTINY828-MUR AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
25 0.60520 $15.13
100 0.54500 $54.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATTINY828-MURCT-ND
Copy   1611-ATTINY828-MURCT-ND
Quantity Available 5,337
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY828-MUR

Copy   ATTINY828-MUR
Description IC MCU 8BIT 8KB FLASH 32VQFN
Copy   IC MCU 8BIT 8KB FLASH 32VQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 32-VQFN (5x5)

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 32-VQFN (5x5)
Documents & Media
Datasheets ATtiny828 Datasheet
ATtiny828 Summary
Design Resources ATtiny828 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 28
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.7 V ~ 5.5 V
Data Converters A/D 28x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATTINY88-MUR - Microchip Technology | ATTINY88-MURCT-ND DigiKey Electronics
  • ATTINY88-MUR
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 32VQFN
  • Unit Price $1.04000
  • ATTINY88-MURCT-ND
  • STM32F030K6T6TR - STMicroelectronics | 497-17334-1-ND DigiKey Electronics
  • STM32F030K6T6TR
  • STMicroelectronics
  • IC MCU 32BIT 32KB FLASH 32LQFP
  • Unit Price $1.71000
  • 497-17334-1-ND
Additional Resources
Standard Package ? 1
Other Names 1611-ATTINY828-MURCT

17:48:23 11/15/2018