Add To Favorites
Product Overview
Digi-Key Part Number ATTINY814-SSFRCT-ND
Quantity Available 2,747
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY814-SSFR

Description IC MCU 8BIT 8KB FLASH 14SOIC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 14-SOIC

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 12
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 10x10b, D/A 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ATTINY814-SSNR - Microchip Technology | ATTINY814-SSNRCT-ND DigiKey Electronics
  • ATTINY814-SSNR
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 14SOIC
  • Unit Price $0.66000
  • ATTINY814-SSNRCT-ND
  • ATTINY214-SSFR - Microchip Technology | ATTINY214-SSFRCT-ND DigiKey Electronics
  • ATTINY214-SSFR
  • Microchip Technology
  • 125CGREEN 20MHZ SOIC14
  • Unit Price $0.55000
  • ATTINY214-SSFRCT-ND
  • ATTINY10-TSHR - Microchip Technology | ATTINY10-TSHRCT-ND DigiKey Electronics
  • ATTINY10-TSHR
  • Microchip Technology
  • IC MCU 8BIT 1KB FLASH SOT23
  • Unit Price $0.34000
  • ATTINY10-TSHRCT-ND
  • ATTINY1614-SSFR - Microchip Technology | ATTINY1614-SSFRCT-ND DigiKey Electronics
  • ATTINY1614-SSFR
  • Microchip Technology
  • IC MCU 8BIT 16KB FLASH 14SOIC
  • Unit Price $0.75000
  • ATTINY1614-SSFRCT-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY814-SSFRCT

15:57:17 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
25 0.63880 $15.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY814-SSFRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.63860
  • Digi-Reel® ? : ATTINY814-SSFRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,747 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback