Add To Favorites
ATTINY806-SFR AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
25 0.78280 $19.57
100 0.71070 $71.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATTINY806-SFRCT-ND
Copy   ATTINY806-SFRCT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY806-SFR

Copy   ATTINY806-SFR
Description 20MHZ 8KB SOIC20
Copy   20MHZ 8KB SOIC20
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-SOIC

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-SOIC
Documents & Media
Datasheets ATtiny806/1606
PCN Design/Specification ATtiny806/1606 05/Jul/2019
Online Catalog AVR® ATtiny 8KB Flash
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ATTINY806-SFRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY806-SFRTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.71070
  • Digi-Reel® ? : ATTINY806-SFRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ATTINY806-SF-ND
  • Minimum Quantity: 1
  • Quantity Available: 950 - Immediate
  • Unit Price: $0.85000

13:42:45 8/21/2019