Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
25 0.58720 $14.68
100 0.52530 $52.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATTINY804-SSFRCT-ND
Copy   ATTINY804-SSFRCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY804-SSFR

Copy   ATTINY804-SSFR
Description 20MHZ 8KB SOIC14
Copy   20MHZ 8KB SOIC14
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 14-SOIC

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 14-SOIC
Documents & Media
Datasheets ATtiny804/1604
PCN Design/Specification ATtiny804/1604 05/Jul/2019
Online Catalog AVR® ATtiny 8KB Flash
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 12
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ATTINY804-SSFRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY804-SSFRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.52530
  • Digi-Reel® ? : ATTINY804-SSFRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ATTINY804-SSF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,311 - Immediate
  • Unit Price: $0.64000

12:40:47 8/17/2019