Add To Favorites
ATTINY45V-10XUR AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
25 1.42160 $35.54
100 1.28750 $128.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATTINY45V-10XURCT-ND
Copy   ATTINY45V-10XURCT-ND
Quantity Available 9,533
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY45V-10XUR

Copy   ATTINY45V-10XUR
Description IC MCU 8BIT 4KB FLASH 8TSSOP
Copy   IC MCU 8BIT 4KB FLASH 8TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 8-TSSOP

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 8-TSSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 10MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number ATTINY45
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $133.90000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $51.89000
  • ATATMEL-ICE-PCBA-ND
  • ATAVRONEKIT - Microchip Technology | ATAVRONEKIT-ND DigiKey Electronics
  • ATAVRONEKIT
  • Microchip Technology
  • KIT AVR/AVR32 DEBUGGER/PROGRMMR
  • Unit Price $647.66000
  • ATAVRONEKIT-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY45V-10XURCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY45V-10XURTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.28751
  • Digi-Reel® ? : ATTINY45V-10XURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,533 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ATTINY45V-10XU-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,238 - Immediate
  • Unit Price: $1.50000

10:49:59 10/19/2018