Add To Favorites
ATTINY45-15SZ AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) FLASH 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
25 0.50200 $12.55
100 0.43910 $43.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATTINY45-15SZCT-ND
Copy   1611-ATTINY45-15SZCT-ND
Quantity Available 503
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY45-15SZ

Copy   ATTINY45-15SZ
Description IC MCU 8BIT 4KB FLASH 8SOIC
Copy   IC MCU 8BIT 4KB FLASH 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) FLASH 8-SOIC

Copy   AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) FLASH 8-SOIC
Documents & Media
Datasheets ATTINY25/45/85 Auto
Design Resources ATtiny45 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATTINY45-15SZCT

13:05:03 1/19/2019