Add To Favorites
ATTINY45-15ST AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) FLASH 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
25 0.45120 $11.28
100 0.39490 $39.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATTINY45-15STCT-ND
Copy   1611-ATTINY45-15STCT-ND
Quantity Available 694
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY45-15ST

Copy   ATTINY45-15ST
Description IC MCU 8BIT 4KB FLASH 8SOIC
Copy   IC MCU 8BIT 4KB FLASH 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) FLASH 8-SOIC

Copy   AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) FLASH 8-SOIC
Documents & Media
Datasheets ATTINY25/45/85 Auto
Design Resources ATtiny45 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ATTINY45-20PU - Microchip Technology | ATTINY45-20PU-ND DigiKey Electronics
  • ATTINY45-20PU
  • Microchip Technology
  • IC MCU 8BIT 4KB FLASH 8DIP
  • Unit Price $1.14000
  • ATTINY45-20PU-ND
  • PGM-11801 - SparkFun Electronics | 1568-1079-ND DigiKey Electronics
  • PGM-11801
  • SparkFun Electronics
  • TINY AVR PROGRAMMER
  • Unit Price $16.25000
  • 1568-1079-ND
  • ATTINY45-20SUR - Microchip Technology | ATTINY45-20SURCT-ND DigiKey Electronics
  • ATTINY45-20SUR
  • Microchip Technology
  • IC MCU 8BIT 4KB FLASH 8SOIC
  • Unit Price $1.11000
  • ATTINY45-20SURCT-ND
Additional Resources
Standard Package ? 1
Other Names 1611-ATTINY45-15STCT

09:34:39 12/18/2018