Add To Favorites
ATTINY45-15MZ AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) FLASH 20-WQFN (4x4)
Product Overview
Digi-Key Part Number 1611-ATTINY45-15MZCT-ND
Copy   1611-ATTINY45-15MZCT-ND
Quantity Available 11,536
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY45-15MZ

Copy   ATTINY45-15MZ
Description IC MCU 8BIT 4KB FLASH 20WQFN
Copy   IC MCU 8BIT 4KB FLASH 20WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) FLASH 20-WQFN (4x4)

Copy   AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) FLASH 20-WQFN (4x4)
Documents & Media
Datasheets ATTINY25/45/85 Auto
Design Resources ATtiny45 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-WQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATTINY45-15MZCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
25 0.52640 $13.16
100 0.46050 $46.05

Submit a request for quotation on quantities greater than those displayed.

17:35:09 9/23/2018