Add To Favorites
ATTINY44V-15MT AVR AVR® ATtiny Microcontroller IC 8-Bit 8MHz 4KB (2K x 16) FLASH 20-QFN (4x4)
Product Overview
Digi-Key Part Number 1611-ATTINY44V-15MTCT-ND
Copy   1611-ATTINY44V-15MTCT-ND
Quantity Available 11,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY44V-15MT

Copy   ATTINY44V-15MT
Description IC MCU 8BIT 4KB FLASH 20QFN
Copy   IC MCU 8BIT 4KB FLASH 20QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 8MHz 4KB (2K x 16) FLASH 20-QFN (4x4)

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 8MHz 4KB (2K x 16) FLASH 20-QFN (4x4)
Documents & Media
Datasheets ATTINY24V/44V/84V App B Preliminary
Design Resources ATtiny44 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 8MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 12
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATTINY44V-15MTCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
25 0.53360 $13.34
100 0.46680 $46.68

Submit a request for quotation on quantities greater than those displayed.

09:49:35 9/21/2018