Add To Favorites
ATTINY44A-CCUR AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 15-UFBGA (3x3)
Product Overview
Digi-Key Part Number 1611-ATTINY44A-CCURCT-ND
Copy   1611-ATTINY44A-CCURCT-ND
Quantity Available 4,580
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY44A-CCUR

Copy   ATTINY44A-CCUR
Description IC MCU 8BIT 4KB FLASH 15UFBGA
Copy   IC MCU 8BIT 4KB FLASH 15UFBGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 15-UFBGA (3x3)

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 15-UFBGA (3x3)
Documents & Media
Datasheets ATtiny24A,44A,84A Summary
ATTINY24A,44A,84A Complete
Design Resources ATtiny44 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 12
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 15-UFBGA
Supplier Device Package 15-UFBGA (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATTINY44A-CCURCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
25 0.63000 $15.75
100 0.57000 $57.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1611-ATTINY44A-CCU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,230 - Immediate
  • Unit Price: $0.63000

11:08:34 9/24/2018