Add To Favorites
ATTINY441-SSUR AVR AVR® ATtiny Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 14-SOIC
Product Overview
Digi-Key Part Number 1611-ATTINY441-SSURDKR-ND
Copy   1611-ATTINY441-SSURDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY441-SSUR

Copy   ATTINY441-SSUR
Description IC MCU 8BIT 4KB FLASH 14SOIC
Copy   IC MCU 8BIT 4KB FLASH 14SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 14-SOIC

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 14-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Digi-Reel® ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART
Peripherals PWM
Number of I/O 12
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.7 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 1611-ATTINY441-SSURDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

11:59:04 9/20/2018