Add To Favorites
ATTINY44-20PU AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 14-PDIP
Product Overview
Digi-Key Part Number 1611-ATTINY44-20PU-ND
Copy   1611-ATTINY44-20PU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY44-20PU

Copy   ATTINY44-20PU
Description IC MCU 8BIT 4KB FLASH 14DIP
Copy   IC MCU 8BIT 4KB FLASH 14DIP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 14-PDIP

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 14-PDIP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Tube ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 12
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number ATTINY44
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 1611-ATTINY44-20PU
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,825 0.72000 $1,314.00

Submit a request for quotation on quantities greater than those displayed.

00:39:35 9/20/2018