Add To Favorites
ATTINY28V-1AUR AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 2KB (1K x 16) FLASH 32-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATTINY28V-1AURCT-ND
Copy   1611-ATTINY28V-1AURCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY28V-1AUR

Copy   ATTINY28V-1AUR
Description IC MCU 8BIT 2KB FLASH 32TQFP
Copy   IC MCU 8BIT 2KB FLASH 32TQFP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 2KB (1K x 16) FLASH 32-TQFP (7x7)

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 2KB (1K x 16) FLASH 32-TQFP (7x7)
Documents & Media
Datasheets ATTINY28(L,V) Summary
ATTINY28(L,V) Datasheet
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 1.2MHz
Connectivity -
Peripherals POR, WDT
Number of I/O 11
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size -
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATTINY28V-1AURCT

04:05:22 1/17/2019