Add To Favorites
ATTINY26L-8MUR AVR AVR® ATtiny Microcontroller IC 8-Bit 8MHz 2KB (1K x 16) FLASH 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATTINY26L-8MURCT-ND
Copy   1611-ATTINY26L-8MURCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY26L-8MUR

Copy   ATTINY26L-8MUR
Description IC MCU 8BIT 2KB FLASH 32VQFN
Copy   IC MCU 8BIT 2KB FLASH 32VQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 8MHz 2KB (1K x 16) FLASH 32-VQFN (5x5)

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 8MHz 2KB (1K x 16) FLASH 32-VQFN (5x5)
Documents & Media
Datasheets ATtiny26(L) Summary
ATtiny26(L) Complete
Design Resources ATtiny26 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 8MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-ATTINY26L-8MURCT

10:48:06 1/18/2019