Add To Favorites
Photo Not Available
ATTINY261V-10PU AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 20-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
756 0.40560 $306.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATTINY261V-10PU-ND
Copy   1611-ATTINY261V-10PU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY261V-10PU

Copy   ATTINY261V-10PU
Description IC MCU 8BIT 2KB FLASH 20DIP
Copy   IC MCU 8BIT 2KB FLASH 20DIP
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 20-PDIP

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 20-PDIP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Tube ?
Part Status Obsolete
Core Processor AVR
Core Size 8-Bit
Speed 10MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 18
Other Names 1611-ATTINY261V-10PU

12:44:18 1/17/2019