Add To Favorites
ATTINY261-15MD AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 2KB (1K x 16) FLASH 32-QFN (5x5)
Product Overview
Digi-Key Part Number 1611-ATTINY261-15MDCT-ND
Copy   1611-ATTINY261-15MDCT-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY261-15MD

Copy   ATTINY261-15MD
Description IC MCU 8BIT 2KB FLASH 32QFN
Copy   IC MCU 8BIT 2KB FLASH 32QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 2KB (1K x 16) FLASH 32-QFN (5x5)

Copy   AVR Automotive, AEC-Q100, AVR® ATtiny Microcontroller IC 8-Bit 16MHz 2KB (1K x 16) FLASH 32-QFN (5x5)
Documents & Media
Datasheets ATTINY261/461/861 Auto
Design Resources ATtiny261 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATTINY261-15MDCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
25 0.50480 $12.62
100 0.44160 $44.16

Submit a request for quotation on quantities greater than those displayed.

08:39:12 9/26/2018