Add To Favorites
ATTINY25V-10SSUR AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
25 1.21560 $30.39
100 1.10210 $110.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATTINY25V-10SSURCT-ND
Copy   ATTINY25V-10SSURCT-ND
Quantity Available 3,795
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY25V-10SSUR

Copy   ATTINY25V-10SSUR
Description IC MCU 8BIT 2KB FLASH 8SOIC
Copy   IC MCU 8BIT 2KB FLASH 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 8-SOIC

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 10MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ATTINY25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
  • MIKROE-1385 - MikroElektronika | 1471-1087-ND DigiKey Electronics
  • MIKROE-1385
  • MikroElektronika
  • DEV SYSTEM EASYAVR V7
  • Unit Price $151.98000
  • 1471-1087-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY25V-10SSURCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ATTINY25V-10SSU-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,230 - Immediate
  • Unit Price: $1.29000
  • Digi-Reel® ? : ATTINY25V-10SSURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,795 - Immediate
  • Unit Price: Digi-Reel®

11:12:42 1/21/2019