ATTINY25V-10SHR AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 8-SOIC
Product Overview
Digi-Key Part Number ATTINY25V-10SHRCT-ND
Copy   ATTINY25V-10SHRCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY25V-10SHR

Copy   ATTINY25V-10SHR
Description IC MCU 8BIT 2KB FLASH 8SOIC
Copy   IC MCU 8BIT 2KB FLASH 8SOIC
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 8-SOIC

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor AVR
Core Size 8-Bit
Speed 10MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
Base Part Number ATTINY25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $133.90000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $51.89000
  • ATATMEL-ICE-PCBA-ND
  • ATAVRONEKIT - Microchip Technology | ATAVRONEKIT-ND DigiKey Electronics
  • ATAVRONEKIT
  • Microchip Technology
  • KIT AVR/AVR32 DEBUGGER/PROGRMMR
  • Unit Price $647.66000
  • ATAVRONEKIT-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY25V-10SHRCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ATTINY25V-10SH-ND
  • Minimum Quantity: 760  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.88580
  • Tape & Reel (TR) ? : ATTINY25V-10SHRTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.10210

22:46:49 10/23/2018