Add To Favorites
ATTINY2313-20SUR AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
25 1.94200 $48.55
100 1.78770 $178.77
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATTINY2313-20SURCT-ND
Copy   ATTINY2313-20SURCT-ND
Quantity Available 2,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY2313-20SUR

Copy   ATTINY2313-20SUR
Description IC MCU 8BIT 2KB FLASH 20SOIC
Copy   IC MCU 8BIT 2KB FLASH 20SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-SOIC

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number ATTINY2313
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $133.90000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $51.89000
  • ATATMEL-ICE-PCBA-ND
  • ATAVRONEKIT - Microchip Technology | ATAVRONEKIT-ND DigiKey Electronics
  • ATAVRONEKIT
  • Microchip Technology
  • KIT AVR/AVR32 DEBUGGER/PROGRMMR
  • Unit Price $647.66000
  • ATAVRONEKIT-ND
You May Also Be Interested In
  • CSTCR4M00G53Z-R0 - Murata Electronics North America | 490-1217-1-ND DigiKey Electronics
  • CSTCR4M00G53Z-R0
  • Murata Electronics North America
  • CER RES 4.0000MHZ 15PF SMD
  • Unit Price $0.46000
  • 490-1217-1-ND
  • ATMEGA8-16PU - Microchip Technology | ATMEGA8-16PU-ND DigiKey Electronics
  • ATMEGA8-16PU
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 28DIP
  • Unit Price $2.48000
  • ATMEGA8-16PU-ND
  • ATMEGA8A-PU - Microchip Technology | ATMEGA8A-PU-ND DigiKey Electronics
  • ATMEGA8A-PU
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 28DIP
  • Unit Price $2.27000
  • ATMEGA8A-PU-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY2313-20SURCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ATTINY2313-20SU-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,378 - Immediate
  • Unit Price: $1.74000
  • Tape & Reel (TR) ? : ATTINY2313-20SURTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.77933
  • Digi-Reel® ? : ATTINY2313-20SURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,900 - Immediate
  • Unit Price: Digi-Reel®

06:21:17 12/10/2018