USD
Favorite

Price & Procurement
2,425 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
25 0.60000 $15.00
100 0.54000 $54.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : ATTINY1604-SSF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,147 - Immediate
  • Unit Price: $0.66000
  • Tape & Reel (TR)  : ATTINY1604-SSFRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.54000
  • Digi-Reel®  : ATTINY1604-SSFRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,425 - Immediate
  • Unit Price: Digi-Reel®

ATTINY1604-SSFR

Datasheet
Digi-Key Part Number ATTINY1604-SSFRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATTINY1604-SSFR
Copy  
Description 20MHZ 16KB SOIC14
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 14-SOIC

Copy  
Documents & Media
Datasheets ATtiny804/1604
PCN Design/Specification ATtiny804/1604 05/Jul/2019
PCN Assembly/Origin ATTINYxx 26/Mar/2020
Featured Product Ticket Vending Machine
Online Catalog AVR® ATtiny 16KB Flash
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 12
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ATTINY1604-SSNR

20MHZ 16KB SOIC14

Microchip Technology

$0.64000 Details
Additional Resources
Standard Package 1
Other Names ATTINY1604-SSFRCT