ATTINY13V-10MUR AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 1KB (512 x 16) FLASH 20-QFN-EP (4x4)
Product Overview
Digi-Key Part Number ATTINY13V-10MURCT-ND
Copy   ATTINY13V-10MURCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY13V-10MUR

Copy   ATTINY13V-10MUR
Description IC MCU 8BIT 1KB FLASH 20QFN
Copy   IC MCU 8BIT 1KB FLASH 20QFN
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 1KB (512 x 16) FLASH 20-QFN-EP (4x4)

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 1KB (512 x 16) FLASH 20-QFN-EP (4x4)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor AVR
Core Size 8-Bit
Speed 10MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 1KB (512 x 16)
Program Memory Type FLASH
EEPROM Size 64 x 8
RAM Size 64 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN-EP (4x4)
Base Part Number ATTINY13
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $133.90000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $51.89000
  • ATATMEL-ICE-PCBA-ND
  • ATAVRONEKIT - Microchip Technology | ATAVRONEKIT-ND DigiKey Electronics
  • ATAVRONEKIT
  • Microchip Technology
  • KIT AVR/AVR32 DEBUGGER/PROGRMMR
  • Unit Price $647.66000
  • ATAVRONEKIT-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY13V-10MURCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATTINY13V-10MU-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,414 - Immediate
  • Unit Price: $1.29000
  • Tape & Reel (TR) ? : ATTINY13V-10MURTR-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.10210

22:16:49 9/22/2018