Add To Favorites
Photo Not Available
ATTINY13V-10MMUR AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 1KB (512 x 16) FLASH 10-MLP (3x3)
Product Overview
Digi-Key Part Number 1611-ATTINY13V-10MMURCT-ND
Copy   1611-ATTINY13V-10MMURCT-ND
Quantity Available 1,677
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY13V-10MMUR

Copy   ATTINY13V-10MMUR
Description IC MCU 8BIT 1KB FLASH 10MLP
Copy   IC MCU 8BIT 1KB FLASH 10MLP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 1KB (512 x 16) FLASH 10-MLP (3x3)

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 1KB (512 x 16) FLASH 10-MLP (3x3)
Documents & Media
Design Resources ATtiny13 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 10MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 1KB (512 x 16)
Program Memory Type FLASH
EEPROM Size 64 x 8
RAM Size 64 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-MLP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-ATTINY13V-10MMURCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
25 0.60520 $15.13
100 0.54500 $54.50

Submit a request for quotation on quantities greater than those displayed.

13:29:07 9/20/2018