Add To Favorites
ATTINY13A-SS7 AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC
Product Overview
Digi-Key Part Number 1611-ATTINY13A-SS7-ND
Copy   1611-ATTINY13A-SS7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY13A-SS7

Copy   ATTINY13A-SS7
Description IC MCU 8BIT 1KB FLASH 8SOIC
Copy   IC MCU 8BIT 1KB FLASH 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Tube ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 1KB (512 x 16)
Program Memory Type FLASH
EEPROM Size 64 x 8
RAM Size 64 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATTINY13A-SS7R - Microchip Technology | ATTINY13A-SS7RCT-ND DigiKey Electronics
  • ATTINY13A-SS7R
  • Microchip Technology
  • IC MCU 8BIT 1KB FLASH 8SOIC
  • Unit Price $0.59000
  • ATTINY13A-SS7RCT-ND
Additional Resources
Standard Package ? 100
Other Names 1611-ATTINY13A-SS7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,100 0.22000 $1,342.00

Submit a request for quotation on quantities greater than those displayed.

20:04:31 9/25/2018