Add To Favorites
ATTINY104F-SSNR AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 14-SOIC
Product Overview
Digi-Key Part Number ATTINY104F-SSNRCT-ND
Copy   ATTINY104F-SSNRCT-ND
Quantity Available 2,670
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY104F-SSNR

Copy   ATTINY104F-SSNR
Description IC MCU 8BIT 1KB FLASH 14SOIC
Copy   IC MCU 8BIT 1KB FLASH 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 14-SOIC

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 14-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 12MHz
Connectivity UART/USART
Peripherals POR, PWM, WDT
Number of I/O 12
Program Memory Size 1KB (1K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ATTINY104F-SSNRCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
25 0.69320 $17.33
100 0.64160 $64.16
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY104F-SSNRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.53560
  • Digi-Reel® ? : ATTINY104F-SSNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,670 - Immediate
  • Unit Price: Digi-Reel®

18:22:46 9/25/2018