Add To Favorites
Product Overview
Digi-Key Part Number ATTINY102F-SSNRCT-ND
Quantity Available 3,858
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY102F-SSNR

Description IC MCU 8BIT 1KB FLASH 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 8-SOIC

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 12MHz
Connectivity UART/USART
Peripherals POR, PWM, WDT
Number of I/O 6
Program Memory Size 1KB (1K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 5x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ATTINY10-TSHR - Microchip Technology | ATTINY10-TSHRCT-ND DigiKey Electronics
  • ATTINY10-TSHR
  • Microchip Technology
  • IC MCU 8BIT 1KB FLASH SOT23
  • Unit Price $0.34000
  • ATTINY10-TSHRCT-ND
  • ATSTK600-ATTINY10 - Microchip Technology | ATSTK600-ATTINY10-ND DigiKey Electronics
  • ATSTK600-ATTINY10
  • Microchip Technology
  • STK600-ATTINY10 SOCKET PACKAGE
  • Unit Price $30.00000
  • ATSTK600-ATTINY10-ND
  • ATTINY10-TS8R - Microchip Technology | ATTINY10-TS8RCT-ND DigiKey Electronics
  • ATTINY10-TS8R
  • Microchip Technology
  • IC MCU 8BIT 1KB FLASH SOT23
  • Unit Price $0.34000
  • ATTINY10-TS8RCT-ND
  • ATTINY104-XNANO - Microchip Technology | ATTINY104-XNANO-ND DigiKey Electronics
  • ATTINY104-XNANO
  • Microchip Technology
  • KIT EVAL FOR ATTINY104/ATTINY102
  • Unit Price $8.88000
  • ATTINY104-XNANO-ND
  • 1-480704-4 - TE Connectivity AMP Connectors | A122742-ND DigiKey Electronics
  • 1-480704-4
  • TE Connectivity AMP Connectors
  • CONN PLUG 6POS UNIV-M-N-L YELLOW
  • Unit Price $0.44000
  • A122742-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY102F-SSNRCT

16:40:23 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
25 0.53560 $13.39
100 0.48410 $48.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY102F-SSNRTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.53560
  • Digi-Reel® ? : ATTINY102F-SSNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,858 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback