Add To Favorites
ATTINY102-SSNR AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
25 0.53560 $13.39
100 0.48410 $48.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATTINY102-SSNRCT-ND
Copy   ATTINY102-SSNRCT-ND
Quantity Available 3,774
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY102-SSNR

Copy   ATTINY102-SSNR
Description IC MCU 8BIT 1KB FLASH 8SOIC
Copy   IC MCU 8BIT 1KB FLASH 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 8-SOIC

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 12MHz
Connectivity UART/USART
Peripherals POR, PWM, WDT
Number of I/O 6
Program Memory Size 1KB (1K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 5x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATTINY104-XNANO - Microchip Technology | ATTINY104-XNANO-ND DigiKey Electronics
  • ATTINY104-XNANO
  • Microchip Technology
  • KIT EVAL FOR ATTINY104/ATTINY102
  • Unit Price $9.15000
  • ATTINY104-XNANO-ND
You May Also Be Interested In
  • ATTINY104-XNANO - Microchip Technology | ATTINY104-XNANO-ND DigiKey Electronics
  • ATTINY104-XNANO
  • Microchip Technology
  • KIT EVAL FOR ATTINY104/ATTINY102
  • Unit Price $9.15000
  • ATTINY104-XNANO-ND
  • ATTINY104-SSNR - Microchip Technology | ATTINY104-SSNRCT-ND DigiKey Electronics
  • ATTINY104-SSNR
  • Microchip Technology
  • IC MCU 8BIT 1KB FLASH 14SOIC
  • Unit Price $0.64000
  • ATTINY104-SSNRCT-ND
  • ATTINY104F-SSNR - Microchip Technology | ATTINY104F-SSNRCT-ND DigiKey Electronics
  • ATTINY104F-SSNR
  • Microchip Technology
  • IC MCU 8BIT 1KB FLASH 14SOIC
  • Unit Price $0.75000
  • ATTINY104F-SSNRCT-ND
  • ATTINY10-TSHR - Microchip Technology | ATTINY10-TSHRCT-ND DigiKey Electronics
  • ATTINY10-TSHR
  • Microchip Technology
  • IC MCU 8BIT 1KB FLASH SOT23
  • Unit Price $0.34000
  • ATTINY10-TSHRCT-ND
  • ATTINY13A-SSUR - Microchip Technology | ATTINY13A-SSURCT-ND DigiKey Electronics
  • ATTINY13A-SSUR
  • Microchip Technology
  • IC MCU 8BIT 1KB FLASH 8SOIC
  • Unit Price $0.59000
  • ATTINY13A-SSURCT-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY102-SSNRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY102-SSNRTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.48410
  • Digi-Reel® ? : ATTINY102-SSNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,834 - Immediate
  • Unit Price: Digi-Reel®

09:30:12 11/14/2018