Add To Favorites
ATSAMS70Q21A-CNT ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-LFBGA (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.21000 $14.21
25 12.92640 $323.16
100 11.70080 $1,170.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAMS70Q21A-CNTCT-ND
Copy   ATSAMS70Q21A-CNTCT-ND
Quantity Available 931
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMS70Q21A-CNT

Copy   ATSAMS70Q21A-CNT
Description IC MCU 32BIT 2MB FLASH 144LFBGA
Copy   IC MCU 32BIT 2MB FLASH 144LFBGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-LFBGA (10x10)

Copy   ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-LFBGA (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM S70
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M7
Core Size 32-Bit
Speed 300MHz
Connectivity EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 114
Program Memory Size 2MB (2M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 384K x 8
Voltage - Supply (Vcc/Vdd) 1.08 V ~ 3.6 V
Data Converters A/D 24x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 144-LFBGA
Supplier Device Package 144-LFBGA (10x10)
Base Part Number ATSAMS70Q21
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATSAME70-XPLD - Microchip Technology | ATSAME70-XPLD-ND DigiKey Electronics
  • ATSAME70-XPLD
  • Microchip Technology
  • XPLAINED ULTRA EVAL KIT SAME70
  • Unit Price $38.82000
  • ATSAME70-XPLD-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
You May Also Be Interested In
  • PRTR5V0U2X,215 - Nexperia USA Inc. | 1727-3884-1-ND DigiKey Electronics
  • PRTR5V0U2X,215
  • Nexperia USA Inc.
  • TVS DIODE 5.5V SOT143B
  • Unit Price $0.58000
  • 1727-3884-1-ND
  • LTC3621EDCB-2#TRMPBF - Linear Technology/Analog Devices | LTC3621EDCB-2#TRMPBFCT-ND DigiKey Electronics
  • LTC3621EDCB-2#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 1A SYNC 6DFN
  • Unit Price $6.37000
  • LTC3621EDCB-2#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names ATSAMS70Q21A-CNTCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATSAMS70Q21A-CN-ND
  • Minimum Quantity: 1
  • Quantity Available: 186 - Immediate
  • Unit Price: $14.07000
  • Digi-Reel® ? : ATSAMS70Q21A-CNTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 931 - Immediate
  • Unit Price: Digi-Reel®

14:59:25 12/16/2018