Add To Favorites
ATSAMS70Q21A-CFNT ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-UFBGA (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.84000 $12.84
25 11.68040 $292.01
100 10.57820 $1,057.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAMS70Q21A-CFNTCT-ND
Copy   ATSAMS70Q21A-CFNTCT-ND
Quantity Available 2,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMS70Q21A-CFNT

Copy   ATSAMS70Q21A-CFNT
Description IC MCU 32BIT 2MB FLASH 144UFBGA
Copy   IC MCU 32BIT 2MB FLASH 144UFBGA
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-UFBGA (6x6)

Copy   ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-UFBGA (6x6)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM S70
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M7
Core Size 32-Bit
Speed 300MHz
Connectivity EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 114
Program Memory Size 2MB (2M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 384K x 8
Voltage - Supply (Vcc/Vdd) 1.08 V ~ 3.6 V
Data Converters A/D 24x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 144-UFBGA
Supplier Device Package 144-UFBGA (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ATSAMS70Q21A-CFNTCT
Alternate Package | This part is also available in the following packaging:

17:18:19 11/15/2018