Add To Favorites
ATSAMS70N19A-CN ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 3.61000 $1,877.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATSAMS70N19A-CN-ND
Copy   1611-ATSAMS70N19A-CN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMS70N19A-CN

Copy   ATSAMS70N19A-CN
Description IC MCU 32BIT 512KB FLASH 100BGA
Copy   IC MCU 32BIT 512KB FLASH 100BGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)

Copy   ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM S70
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M7
Core Size 32-Bit
Speed 300MHz
Connectivity I²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 75
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256K x 8
Voltage - Supply (Vcc/Vdd) 1.08 V ~ 3.6 V
Data Converters A/D 10x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 100-TFBGA
Supplier Device Package 100-TFBGA (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 260
Other Names 1611-ATSAMS70N19A-CN

02:21:19 1/22/2019