USD

Non-Stock
Alternate Package
  • Tape & Reel (TR)  : ATSAMR34J16BT-I/7JXTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $4.66800

ATSAMR34J16BT-I/7JX

Datasheet
Digi-Key Part Number ATSAMR34J16BT-I/7JXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAMR34J16BT-I/7JX
Copy  
Description IC RF TXRX+MCU 802.15.4 64TFBGA
Copy  
Detailed Description

IC RF TxRx + MCU 802.15.4 LoRa™ 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz 64-TFBGA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol LoRa™
Modulation FSK, GFSK, GMSK, MSK, OOK
Frequency 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz
Data Rate (Max) -
Power - Output 20dBm
Sensitivity -148dBm
Memory Size 64kB Flash, 8kB SRAM
Serial Interfaces I²S, SPI, USART, USB
GPIO 27
Voltage - Supply 1.8V ~ 3.63V
Current - Receiving 14.8mA ~ 15.8mA
Current - Transmitting 32.5mA ~ 94.5mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-TFBGA
Supplier Device Package 64-TFBGA (6x6)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ATSAMR34J18BT-I/7JX

IC RF TXRX+MCU 802.15.4 64TFBGA

Microchip Technology

$5.74000 Details

ATSAMR35J17BT-I/7JX

IC RF TXRX+MCU 802.15.4 64TFBGA

Microchip Technology

Call Details

ATSAMR34J18B-I/7JX

IC RF TXRX+MCU 802.15.4 64TFBGA

Microchip Technology

$5.74000 Details

DM320111

AM R34 XPLAINED PRO EVALUATION K

Microchip Technology

$107.09000 Details

ATSAMR35J16BT-I/7JX

IC RF TXRX+MCU 802.15.4 64TFBGA

Microchip Technology

$4.87000 Details
Additional Resources
Standard Package 1
Other Names ATSAMR34J16BT-I/7JXDKR