Add To Favorites
Photo Not Available
ATSAMR21G17A-MUT IC RF TxRx + MCU General ISM > 1GHZ 2.4GHz 48-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
25 2.06520 $51.63
100 1.94000 $194.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATSAMR21G17A-MUTCT-ND
Copy   1611-ATSAMR21G17A-MUTCT-ND
Quantity Available 3,993
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMR21G17A-MUT

Copy   ATSAMR21G17A-MUT
Description IC RF TXRX+MCU ISM>1GHZ 48-VFQFN
Copy   IC RF TXRX+MCU ISM>1GHZ 48-VFQFN
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

IC RF TxRx + MCU General ISM > 1GHZ 2.4GHz 48-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU General ISM > 1GHZ  2.4GHz 48-VFQFN Exposed Pad
Documents & Media
Design Resources ATSAMR21G17A Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SMART™ SAM R21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM > 1GHZ
Protocol -
Modulation O-QPSK
Frequency 2.4GHz
Data Rate (Max) 250kbps
Power - Output 4dBm
Sensitivity -99dBm
Memory Size 128kB Flash, 16kB SRAM
Serial Interfaces I²C, SPI, UART, USART, USB
GPIO 28
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 11.3mA ~ 11.8mA
Current - Transmitting 7.2mA ~ 13.8mA
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAMR21G17A-MUTCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1611-ATSAMR21G17A-MU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,949 - Immediate
  • Unit Price: $2.23000

23:46:50 1/17/2019