Add To Favorites
Photo Not Available
ATSAMR21E18A-MUT IC RF TxRx + MCU General ISM > 1GHZ 2.4GHz 32-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.29000 $2.29
25 2.08520 $52.13
100 1.96000 $196.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATSAMR21E18A-MUTCT-ND
Copy   1611-ATSAMR21E18A-MUTCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMR21E18A-MUT

Copy   ATSAMR21E18A-MUT
Description IC RF TXRX+MCU ISM>1GHZ 32-VFQFN
Copy   IC RF TXRX+MCU ISM>1GHZ 32-VFQFN
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

IC RF TxRx + MCU General ISM > 1GHZ 2.4GHz 32-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU General ISM > 1GHZ  2.4GHz 32-VFQFN Exposed Pad
Documents & Media
Design Resources ATSAMR21E18A Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SMART™ SAM R21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM > 1GHZ
Protocol -
Modulation O-QPSK
Frequency 2.4GHz
Data Rate (Max) 250kbps
Power - Output 4dBm
Sensitivity -99dBm
Memory Size 256kB Flash, 32kB SRAM
Serial Interfaces I²C, SPI, UART, USART, USB
GPIO 16
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 11.3mA ~ 11.8mA
Current - Transmitting 7.2mA ~ 13.8mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 2450BM15A0015E - Johanson Technology Inc. | 712-1576-1-ND DigiKey Electronics
  • 2450BM15A0015E
  • Johanson Technology Inc.
  • BALUN 2.4GHZ-2.5GHZ 0805
  • Unit Price $0.96000
  • 712-1576-1-ND
  • ATSAMR21E18A-MU - Microchip Technology | ATSAMR21E18A-MU-ND DigiKey Electronics
  • ATSAMR21E18A-MU
  • Microchip Technology
  • IC RF TXRX+MCU ISM>1GHZ 32-VFQFN
  • Unit Price $4.64000
  • ATSAMR21E18A-MU-ND
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAMR21E18A-MUTCT
Alternate Package | This part is also available in the following packaging:

16:25:00 12/12/2018