Add To Favorites
Photo Not Available
ATSAMR21E17A-MFT IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
25 2.16000 $54.00
100 2.03000 $203.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATSAMR21E17A-MFTCT-ND
Copy   1611-ATSAMR21E17A-MFTCT-ND
Quantity Available 4,814
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMR21E17A-MFT

Copy   ATSAMR21E17A-MFT
Description IC RF TXRX+MCU ISM>1GHZ 32-VFQFN
Copy   IC RF TXRX+MCU ISM>1GHZ 32-VFQFN
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU 802.15.4, General ISM > 1GHz  2.4GHz 32-VFQFN Exposed Pad
Documents & Media
Design Resources ATSAMR21E17A Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SMART™ SAM R21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4, General ISM > 1GHz
Protocol -
Modulation O-QPSK
Frequency 2.4GHz
Data Rate (Max) 250kbps
Power - Output 4dBm
Sensitivity -99dBm
Memory Size 128kB Flash, 16kB SRAM
Serial Interfaces I²C, SPI, UART, USART, USB
GPIO 16
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 11.3mA ~ 11.8mA
Current - Transmitting 7.2mA ~ 13.8mA
Operating Temperature -40°C ~ 125°C
Package / Case 32-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAMR21E17A-MFTCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1611-ATSAMR21E17A-MF-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,446 - Immediate
  • Unit Price: $2.33000

16:31:56 11/20/2018