Add To Favorites
ATSAML21J18B-UUT ARM® Cortex®-M0+ SAM L21J Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-WLCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
25 2.37520 $59.38
100 2.15000 $215.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATSAML21J18B-UUTCT-ND
Copy   1611-ATSAML21J18B-UUTCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAML21J18B-UUT

Copy   ATSAML21J18B-UUT
Description IC MCU 32BIT 256KB FLASH 64WLCSP
Copy   IC MCU 32BIT 256KB FLASH 64WLCSP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM L21J Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-WLCSP

Copy   ARM® Cortex®-M0+ SAM L21J Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-WLCSP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM L21J
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SCI, SPI, UART/USART, USB
Peripherals DMA, POR, PWM, WDT
Number of I/O 51
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.63 V
Data Converters A/D 20x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-XFBGA, WLCSP
Supplier Device Package 64-WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS62745DSSR - Texas Instruments | 296-44339-1-ND DigiKey Electronics
  • TPS62745DSSR
  • Texas Instruments
  • IC REG BUCK PROG 0.3A 12WSON
  • Unit Price $2.01000
  • 296-44339-1-ND
  • SML-E12M8WT86 - Rohm Semiconductor | 511-1584-1-ND DigiKey Electronics
  • SML-E12M8WT86
  • Rohm Semiconductor
  • LED GREEN DIFFUSED 0603 SMD
  • Unit Price $0.46000
  • 511-1584-1-ND
  • SML-E12U8WT86 - Rohm Semiconductor | 511-1586-1-ND DigiKey Electronics
  • SML-E12U8WT86
  • Rohm Semiconductor
  • LED RED DIFFUSED 0603 SMD
  • Unit Price $0.46000
  • 511-1586-1-ND
  • VCUG080150L1DP - AVX Corporation | 478-5585-1-ND DigiKey Electronics
  • VCUG080150L1DP
  • AVX Corporation
  • VARISTOR 31.1V 30A 0805
  • Unit Price $0.41000
  • 478-5585-1-ND
  • SM0603UBWC - Bivar Inc. | 492-1327-1-ND DigiKey Electronics
  • SM0603UBWC
  • Bivar Inc.
  • LED BLUE CLEAR 0603 SMD
  • Unit Price $1.42000
  • 492-1327-1-ND
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAML21J18B-UUTCT

13:45:17 1/19/2019