Add To Favorites
ATSAML21J17B-MNT ARM® Cortex®-M0+ SAM L21J Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
25 3.40920 $85.23
100 3.09000 $309.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAML21J17B-MNTCT-ND
Copy   ATSAML21J17B-MNTCT-ND
Quantity Available 3,928
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAML21J17B-MNT

Copy   ATSAML21J17B-MNT
Description 64QFN 85C, GREEN,1.6-3.6V,48MHZ
Copy   64QFN 85C, GREEN,1.6-3.6V,48MHZ
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM L21J Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-QFN (9x9)

Copy   ARM® Cortex®-M0+ SAM L21J Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Documents & Media
Datasheets SAM L21 Family Datasheet
Product Training Modules MCU Product Line Introduction
Design Resources ATSAML21J17B Development Tool Selector
PCN Assembly/Origin Mult Devices 16/Apr/2018
Online Catalog SAM L21 Series
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM L21J
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SCI, SPI, UART/USART, USB
Peripherals DMA, POR, PWM, WDT
Number of I/O 51
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.63 V
Data Converters A/D 20x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ATSAML21J17B-MNTCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ATSAML21J17B-MNTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,928 - Immediate
  • Unit Price: Digi-Reel®

15:46:03 10/23/2018